Siemens Monitoring Relay, 3 Phase, DIN Rail, 240 V dc, 240V ac, 60 V ac
- RS Stock No.:
- 275-2081
- Mfr. Part No.:
- 7SR1004-4LA20-2CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,153.05
(exc. VAT)
€2,648.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,153.05 |
*price indicative
- RS Stock No.:
- 275-2081
- Mfr. Part No.:
- 7SR1004-4LA20-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Plug-In | |
| Supply AC Voltage | 240V ac, 60V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 105mm | |
| Standards/Approvals | ANSI 50BF, IEC 60870-5-103, RoHS | |
| Series | ARGUS-7SR1004 | |
| Length | 186mm | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Current Sensitivity Overcurrent | ||
Terminal Type Plug-In | ||
Supply AC Voltage 240V ac, 60V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 105mm | ||
Standards/Approvals ANSI 50BF, IEC 60870-5-103, RoHS | ||
Series ARGUS-7SR1004 | ||
Length 186mm | ||
Height 185mm | ||
- COO (Country of Origin):
- IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
