Finder NFC Monitoring Relay, 1 Phase, DPDT-2 CO, DIN Rail, 24 V dc 230V ac
- RS Stock No.:
- 276-1203
- Mfr. Part No.:
- 70.92.8.230.0002
- Manufacturer:
- Finder
Subtotal (1 unit)*
€102.19
(exc. VAT)
€125.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.19 |
*price indicative
- RS Stock No.:
- 276-1203
- Mfr. Part No.:
- 70.92.8.230.0002
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | NFC Monitoring Relay | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 15A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type NFC Monitoring Relay | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration DPDT-2 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 15A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Finder Series 70 NFC Monitoring Relay, 184 to 253V AC/DC Voltage Sensing Range, 8/15A Current - 70.92.8.230.0002
This NFC monitoring relay serves as a robust solution in thermistor monitoring applications, designed for installation on a DIN rail. Operating within a voltage sensing range of 184 to 253 V AC/DC, it ensures reliable performance in various environments. With a minimum operating temperature of -20°C and a maximum of +55°C, this device is suitable for a wide array of industrial settings.
Features & Benefits
• Dual contact configuration for flexible connectivity
• Quick adjustment via front panel dials for ease of use
• Visual status indication through multiple LED colours
• Time delay options of 0.5s or 3s provide operational versatility
• Designed for single phase electrical phase monitoring
Applications
• Ideal for monitoring thermistor temperature in machinery
• Utilised in HVAC systems to safeguard against temperature faults
• Effective in managing electrical phase voltages in automated systems
• Suitable for use with fan systems to prevent overheating
• Appropriate for integration in lift and escalator controls
What is the significance of the dual contact configuration?
The dual contact configuration allows for greater flexibility in integrating the relay into complex systems, enabling multiple connections for various monitoring tasks while ensuring operational safety in case of errors.
How does the time delay feature enhance performance?
The time delay feature offers users the ability to fine-tune the relay's response to transient conditions, preventing unnecessary trips during temporary fluctuations in voltage.
What types of installations is this relay suited for?
It is designed for easy installation on DIN rails, making it suitable for industrial control panels and various automation systems requiring thermistor monitoring.
How can I adjust the settings for this monitoring relay?
Settings can be conveniently adjusted using the dials located on the front panel, allowing quick and precise configuration without the need for additional tools.
Related links
- Finder NFC Monitoring Relay DPDT-2 CO 24 V dc 230V ac
- Finder NFC Monitoring Relay SPDT 50mA to 16A 240V ac
- Finder NFC Monitoring Relay SPDT, DIN Rail
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- GIC Monitoring Relay DPDT, DIN Rail 24 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
