Finder NFC Monitoring Relay, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 276-1201
- Mfr. Part No.:
- 70.61.8.400.P000
- Manufacturer:
- Finder
Subtotal (1 unit)*
€92.08
(exc. VAT)
€113.26
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.08 |
*price indicative
- RS Stock No.:
- 276-1201
- Mfr. Part No.:
- 70.61.8.400.P000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | NFC Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 15A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 70 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type NFC Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 15A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series 70 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Finder Three-phase voltage monitoring relay is a thermistor temperature sensing relay for industrial application. Temperature and short circuit detection with PTC.
Fault memory selectable
LED status indication
Related links
- Finder NFC Monitoring Relay SPDT 50mA to 16A 240V ac
- Broyce Control NFC Monitoring Relay SPDT 243V ac, 540 V ac
- Finder NFC Monitoring Relay DPDT-2 CO 24 V dc 230V ac
- Finder Monitoring Relay SPDT, DIN Rail
- Siemens Monitoring Relay SPDT, DIN Rail
- Omron Monitoring Relay SPDT, DIN Rail
- GIC Monitoring Relay SPDT 480V ac
- Omron Monitoring Relay SPDT 480V
