Schmersal Monitoring Relay, 2 NO/4 NC, DIN Rail, 24 V dc, 24V ac
- RS Stock No.:
- 281-6098
- Mfr. Part No.:
- SRB-E-402ST-CC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€540.30
(exc. VAT)
€664.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.30 |
*price indicative
- RS Stock No.:
- 281-6098
- Mfr. Part No.:
- SRB-E-402ST-CC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 2 NO/4 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.6W | |
| Terminal Type | Spring Cage | |
| IP Rating | IP54, IP40, IP20 | |
| Time Delay | 150 ms | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 98mm | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 62061 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration 2 NO/4 NC | ||
Mount Type DIN Rail | ||
Power Consumption 3.6W | ||
Terminal Type Spring Cage | ||
IP Rating IP54, IP40, IP20 | ||
Time Delay 150 ms | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 98mm | ||
Standards/Approvals EN ISO 13849-1, EN IEC 62061 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Monitoring Relay that has Plug-in spring-cage terminal blocks with coding and has Glass-fibre reinforced thermoplastic housing.
Electronic Fuse
Wire breakage detection
Cross-circuit detection
Related links
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal SRB-E 2 Safety Contacts, 1
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Crouzet Monitoring Relay DIN Rail 24 → 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
