Schmersal Monitoring Relay, DPST, DIN Rail, 24 V dc, 240V ac, 48 V ac
- RS Stock No.:
- 281-6088
- Mfr. Part No.:
- SRB207AN 230VAC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€473.52
(exc. VAT)
€582.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.52 |
*price indicative
- RS Stock No.:
- 281-6088
- Mfr. Part No.:
- SRB207AN 230VAC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 6.8W | |
| Terminal Type | Screw | |
| Time Delay | 20 ms | |
| IP Rating | IP20, IP54, IP40 | |
| Supply AC Voltage | 240V ac, 48V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN IEC 62061, EN IEC 61508, EN ISO 13849-1, EN IEC 60204-1, EN IEC 60947-5-5, cULus, EN IEC 60947-5-3, EN IEC 60947-1, EN IEC 60947-5-1 | |
| Width | 45mm | |
| Length | 121mm | |
| Series | SRB | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Power Consumption 6.8W | ||
Terminal Type Screw | ||
Time Delay 20 ms | ||
IP Rating IP20, IP54, IP40 | ||
Supply AC Voltage 240V ac, 48V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN IEC 62061, EN IEC 61508, EN ISO 13849-1, EN IEC 60204-1, EN IEC 60947-5-5, cULus, EN IEC 60947-5-3, EN IEC 60947-1, EN IEC 60947-5-1 | ||
Width 45mm | ||
Length 121mm | ||
Series SRB | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Monitoring Relay that has Plug-in spring-cage terminal blocks with coding and has Glass-fibre reinforced thermoplastic housing.
Electronic Fuse
Wire breakage detection
Cross-circuit detection
Related links
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay, DIN Rail
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
