Pilz Monitoring Relay, 3 Phase, 400 → 500 V Monitor Range, DPDT, DIN Rail, 500V ac
- RS Stock No.:
- 287-6698
- Distrelec Article No.:
- 301-28-405
- Mfr. Part No.:
- 890210
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€146.44
(exc. VAT)
€180.12
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.44 |
*price indicative
- RS Stock No.:
- 287-6698
- Distrelec Article No.:
- 301-28-405
- Mfr. Part No.:
- 890210
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Power Consumption | 15VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40, IP54 | |
| Supply AC Voltage | 500V ac | |
| Monitoring Voltage Range | 400 → 500 V | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Height | 87mm | |
| Width | 22.5mm | |
| Series | S1PN | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Power Consumption 15VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40, IP54 | ||
Supply AC Voltage 500V ac | ||
Monitoring Voltage Range 400 → 500 V | ||
Contact Current 6A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Height 87mm | ||
Width 22.5mm | ||
Series S1PN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The S1PN phase sequence monitoring relay is a reliable solution for detecting the phase field of a three-phase supply. With features like phase failure monitoring, fuse monitoring, and extensive voltage range, this relay ensures the safety of your plant operations. Its compact design and versatile applications make it an essential component for industrial environments.
Detects phase field direction in a three-phase supply
Provides 2 auxiliary contacts for enhanced functionality
AgCdO contact material with gold plating for low load range
Max. 6 A quick or max. 4 A slow contact fuse protection
Delay-on energisation and de-energisation for optimal performance
IP54 mounting protection for durability in harsh conditions
Related links
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Selectron Monitoring Relay 30 to 300 V Monitor Range DIN Rail, 240V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Crouzet Monitoring Relay 194 to 528 V Monitor Range DIN Rail 480 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Broyce Control Monitoring Relay 243 → 540 V Monitor Range DIN Rail 540 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
