Selectron Monitoring Relay, 3 Phase, 30 → 300 V Monitor Range, DPDT, DIN Rail, 240V ac
- RS Stock No.:
- 288-7661
- Distrelec Article No.:
- 137-54-733
- Mfr. Part No.:
- EMR DU22E
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7661
- Distrelec Article No.:
- 137-54-733
- Mfr. Part No.:
- EMR DU22E
- Manufacturer:
- Selectron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Terminal Type | Screw | |
| Supply AC Voltage | 240V ac | |
| Monitoring Voltage Range | 30 → 300 V | |
| Height | 90mm | |
| Width | 22.5mm | |
| Series | EMR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Terminal Type Screw | ||
Supply AC Voltage 240V ac | ||
Monitoring Voltage Range 30 → 300 V | ||
Height 90mm | ||
Width 22.5mm | ||
Series EMR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Voltage monitoring system is designed for both DC and AC voltages in single phase networks. It includes features such as excess voltage monitoring, low voltage monitoring, and a window function for monitoring voltage within a specified range between minimum and maximum thresholds. Additionally, it incorporates timing mechanisms for start up suppression and tripping delay.
Fault storage
2 change over contacts
IP40 degree protection
Related links
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Crouzet Monitoring Relay 194 to 528 V Monitor Range DIN Rail 480 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Broyce Control Monitoring Relay 243 → 540 V Monitor Range DIN Rail 540 V ac
