ABB Monitoring Relay, 1, 3 Phase, SPST, DIN Rail
- RS Stock No.:
- 442-9427
- Mfr. Part No.:
- 1SVR550870R9400
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€89.92
(exc. VAT)
€110.60
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.92 |
| 5 - 9 | €85.42 |
| 10 - 24 | €80.92 |
| 25 - 49 | €76.42 |
| 50 + | €72.94 |
*price indicative
- RS Stock No.:
- 442-9427
- Mfr. Part No.:
- 1SVR550870R9400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 78mm | |
| Length | 78.5mm | |
| Standards/Approvals | 93/68/EWG, EN61000-4-6, EN61000-4-2, EN50082-2, IEC255-6, EN61000-4-5, EN61000-4-3, GOST, EN61000-4-4, cULus, GL | |
| Width | 22.5mm | |
| Series | CM-PVE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 78mm | ||
Length 78.5mm | ||
Standards/Approvals 93/68/EWG, EN61000-4-6, EN61000-4-2, EN50082-2, IEC255-6, EN61000-4-5, EN61000-4-3, GOST, EN61000-4-4, cULus, GL | ||
Width 22.5mm | ||
Series CM-PVE | ||
- COO (Country of Origin):
- BG
ABB Monitoring Relay, 500ms Time Delay, 185 to 460V AC Voltage Measuring Range - CM-PVE Series - 1SVR550870R9400
This monitoring relay from ABB helps detect undervoltage and overvoltage in your circuit to keep your equipment protected against electrical damage. Its wide voltage measuring ranges of 185 to 265V AC and 320 to 460V AC make it suitable for use in low-power and medium-power systems. A maximum measuring cycle time of just 80ms means it quickly senses potential hazards. The yellow LED indicator lets you know when the output relay is energised, making it easy to monitor its operating status.
Features & Benefits
• Long mechanical service life of up to 30 million cycles for long-lasting performance
• Short time delay of 500ms for a quick reaction
• Terminals have an IP20 rating, meaning they're finger-safe and protected against tools and wires larger than 12mm in size
• Broad operating temperature range of -20°C to +60°C for use in demanding environments
Applications
• Refrigeration systems
• Hydraulic pumps
• Compressors
How do I mount this monitoring relay?
This monitoring relay is designed for mounting on a standard DIN rail for ease of installation. For versatility, you can mount it in any position.
Related links
- ABB Monitoring Relay 3 Phase DIN Rail, 460V ac
- ABB Monitoring Relay 3 Phase DIN Rail
- ABB Monitoring Relay SPST, DIN Rail 240V ac
- ABB Monitoring Relay SPST 240 V ac
- ABB Monitoring Relay SPST 24V ac 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase, DIN Rail