ABB Monitoring Relay, 1, 3 Phase, SPST, DIN Rail, 460V ac
- RS Stock No.:
- 442-9449
- Mfr. Part No.:
- 1SVR550871R9500
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€89.92
(exc. VAT)
€110.60
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.92 | - |
| 5 - 9 | €85.42 | 5% |
| 10 - 24 | €80.92 | 10% |
| 25 - 49 | €76.42 | 15% |
| 50 + | €72.94 | 18% |
*price indicative
- RS Stock No.:
- 442-9449
- Mfr. Part No.:
- 1SVR550871R9500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Function | Phase Failure | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Supply AC Voltage | 460V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 78mm | |
| Series | CM-PVE | |
| Width | 22.5mm | |
| Standards/Approvals | CSA, UL, CE, RoHS | |
| Length | 78.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Function Phase Failure | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Supply AC Voltage 460V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 78mm | ||
Series CM-PVE | ||
Width 22.5mm | ||
Standards/Approvals CSA, UL, CE, RoHS | ||
Length 78.5mm | ||
- COO (Country of Origin):
- BG
ABB Monitoring Relay, Screw Terminals, 4A Maximum Current Rating - CM-PVE Series - 1SVR550871R9500
Clamp down on electrical issues as they crop up with this monitoring relay from ABB. As it raises alerts when it detects voltages outside its set thresholds, you can trust it to catch faults before they become hazardous. A short 500ms tripping delay means the device responds to excess voltages in no time. Snap-on DIN rail mounting means you can install it in a cabinet without the hassle of tools. Don't worry about spot-checks, as the relay's LED indicator shows its status in a flash.
Features & Benefits
• Monitors voltages between 320 and 460V AC for wide compatibility
• Handles surge voltages up to 4kV, cutting the risk of damage from power faults
• Phase failure detection for versatile monitoring
• Screw terminals to secure wiring against vibration and movement
• Does its job in a wide operating temperature range between -20°C and +60°C
Applications
• Server management
• Power distribution networks
• Small-parts manufacturing
Do I need to connect an extra power supply for this relay?
No, this component draws power from the circuit it's monitoring, so there's no need to set up a separate power supply.
Related links
- ABB Monitoring Relay 3 Phase DIN Rail
- ABB Monitoring Relay SPST, DIN Rail 240V ac
- ABB Monitoring Relay SPST 240 V ac
- ABB Monitoring Relay SPST 24V ac 24 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 440V ac
- Omron Monitoring Relay SPST 240V ac
- Carlo Gavazzi Monitoring Relay SPST 2A to 50A, 40 V dc
- Omron Monitoring Relay SPST 10A to 200A 0V ac