Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail
- RS Stock No.:
- 465-0671
- Mfr. Part No.:
- MK9056N.12 AC50/60Hz 380-500V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€160.12
(exc. VAT)
€196.95
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.12 |
*price indicative
- RS Stock No.:
- 465-0671
- Mfr. Part No.:
- MK9056N.12 AC50/60Hz 380-500V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | MK 9056N | |
| Height | 90mm | |
| Length | 97mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V | ||
Terminal Type Screw | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series MK 9056N | ||
Height 90mm | ||
Length 97mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
MK 9056N - Phase sequence relay
Detects phase sequence errors
Output contact 2 changeovers
Overall width: 22.5 mm
The MK 9056N monitors compliance with the phase sequence L1-L2-L3 in three-phase current networks.
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Approvals
CE
Standards
IEC/EN 60 255, DIN VDE 0435-303
Related links
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DPDT 230 V, 400V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DIN Rail 240 V ac
