Schneider Electric Monitoring Relay, 0.05/5 V Monitor Range, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 146-109
- Mfr. Part No.:
- RM35UA11MW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€185.22
(exc. VAT)
€227.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.22 |
*price indicative
- RS Stock No.:
- 146-109
- Mfr. Part No.:
- RM35UA11MW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 5mA | |
| Monitoring Voltage Range | 0.05/5 V | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +50°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 72mm | |
| Series | Harmony Control | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 35mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply DC Voltage 240 V dc | ||
Contact Current 5mA | ||
Monitoring Voltage Range 0.05/5 V | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +50°C | ||
Maximum Operating Temperature 50°C | ||
Length 72mm | ||
Series Harmony Control | ||
Standards/Approvals CE, CSA, UL | ||
Width 35mm | ||
Height 90mm | ||
Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring Application - RM35UA11MW
This monitoring relay is designed to effectively oversee voltage levels, ensuring optimal performance within electrical systems. It provides essential capabilities for overvoltage protection and undervoltage monitoring, serving as a critical component for safeguarding equipment in various industrial applications. The relay caters to professionals in automation and electrical fields, delivering dependable monitoring solutions that enhance operational safety.
Features & Benefits
• Dual contact configuration allows for versatile switching options
• Adjustable time delay provides flexibility in fault response
• Compact DIN rail design facilitates straightforward installation
• Extensive supply voltage range accommodates varied applications
• Built for durability with an extended electrical cycle life
• Signalling LEDs convey clear operational status at a glance
Applications
• Protects equipment from voltage fluctuations
• Utilised in control panels for industrial automation
• Suitable for monitoring voltage in HVAC systems
• Ideal for requiring precise voltage management
Can I adjust the time delay for this relay?
Yes, it features an adjustable time delay between 0.3 and 30 seconds.
What is the maximum voltage it can sense?
The maximum voltage it can sense is 600V AC/DC.
Is it suitable for both AC and DC applications?
Yes, it operates effectively with both AC and DC voltage ranges.
How does it indicate operational status?
It uses LED indicators for power and relay status display.
What should I do if it detects an overvoltage condition?
The relay will activate and change its contact state to provide protection.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200 → 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Schneider Electric Monitoring Relay 1 → 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240
- Crouzet Monitoring Relay 15/600 V Monitor Range DIN Rail 240 V ac 240 V dc
- Crouzet Monitoring Relay DPDT 24V ac, 240 V ac 240 V dc
