Siemens Monitoring Relay, 1 Phase, SPDT, DIN Rail, 275V ac 275 V dc
- RS Stock No.:
- 758-6942
- Distrelec Article No.:
- 137-54-722
- Mfr. Part No.:
- 3UG4632-1AW30
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€396.01
(exc. VAT)
€487.09
(inc. VAT)
- RS Stock No.:
- 758-6942
- Distrelec Article No.:
- 137-54-722
- Mfr. Part No.:
- 3UG4632-1AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2W | |
| Switching Voltage | 275V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 275 V dc | |
| Contact Current | 3A | |
| Supply AC Voltage | 275V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Standards/Approvals | CCC, CE, EAC, UL | |
| Height | 92mm | |
| Length | 91mm | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2W | ||
Switching Voltage 275V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 275 V dc | ||
Contact Current 3A | ||
Supply AC Voltage 275V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Standards/Approvals CCC, CE, EAC, UL | ||
Height 92mm | ||
Length 91mm | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
Siemens 3UG4 Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - 3UG4632-1AW30
This monitoring relay is a critical device for monitoring voltage in various electrical applications. It effectively detects both overvoltage and undervoltage conditions, providing essential protection and enhancing electrical safety in industrial environments.
Features & Benefits
• Monitors voltage levels from 10 to 600V AC/DC for diverse applications
• Adjustable time delay from 0.1 to 20s for customised response
• Includes 1 change-over contact for efficient switching operations
• Incorporates hysteresis functionality for accurate voltage control
• Designed for DIN rail mounting, facilitating installation in control panels
• Allows for external reset to improve operational flexibility
Applications
• Employed for voltage monitoring in automated machinery
• Utilised in power supply systems for safeguarding critical loads
• Used in renewable energy installations for protection
• Applied in HVAC systems to protect electrical components
• Functions effectively in switching cabinets to manage voltage safety
What happens if the voltage exceeds the specified limits?
The device promptly detects overvoltage and activates the change-over contact to protect connected equipment.
Can it be used in outdoor installations?
This device is intended for indoor use and should be sheltered from weather elements to maintain its functionality.
How do I adjust the time delay settings?
Time delay settings can be customised using the integrated controls on the device, tailored to specific requirements.
What is the maximum installation altitude for optimal performance?
The maximum installation altitude is 2000m above sea level for effective operation.
Is it suitable for 3-phase applications?
This relay is specifically designed for 1-phase voltage monitoring and does not support 3-phase detection.
Related links
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay DIN Rail, 275V ac 275 V dc
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 690V ac
- Siemens Monitoring Relay DPDT 200mA to 10A 275V ac

