Siemens Monitoring Relay, 1 Phase, DPDT, DIN Rail, 200mA to 10A, 275 V dc, 275V ac
- RS Stock No.:
- 758-6955
- Mfr. Part No.:
- 3UG4641-1CS20
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€447.35
(exc. VAT)
€550.24
(inc. VAT)
- RS Stock No.:
- 758-6955
- Mfr. Part No.:
- 3UG4641-1CS20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 200mA | |
| Power Consumption | 2W | |
| Maximum Current Sensed | 10A | |
| Switching Voltage | 275V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 275 V dc | |
| Supply AC Voltage | 275V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Length | 91mm | |
| Width | 22.5mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 200mA | ||
Power Consumption 2W | ||
Maximum Current Sensed 10A | ||
Switching Voltage 275V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 275 V dc | ||
Supply AC Voltage 275V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
Length 91mm | ||
Width 22.5mm | ||
Height 102mm | ||
- COO (Country of Origin):
- DE
Single Phase Current Monitoring Relay
Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.;A current monitoring relay can differ with their measuring ranges and supply voltage types.
Features and Benefits
Real effective value measurement
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O
Product Application Information
Overcurrent and undercurrent monitoring;Monitoring the functionality of electrical loads;Open-circuit monitoring;Threshold switch for analog signals from 4 mA to 20 mA
Related links
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay 30mA to 5A 275V ac
- Siemens Monitoring Relay DIN Rail, 275V ac 275 V dc
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Siemens Monitoring Relay DPDT 5mA to 5A
- Siemens Monitoring Relay DPDT 500V ac
- Siemens Monitoring Relay DPDT 690 V dc

