Siemens Monitoring Relay, Snap-On, 30mA to 5A, 275 V dc, 275V ac
- RS Stock No.:
- 772-1215
- Mfr. Part No.:
- 5SV8000-6KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€398.48
(exc. VAT)
€490.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.48 |
*price indicative
- RS Stock No.:
- 772-1215
- Mfr. Part No.:
- 5SV8000-6KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | Snap-On | |
| Minimum Current Sensed | 30mA | |
| Power Consumption | 2W | |
| Switching Voltage | 275V | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Residual | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.02 → 5 s | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | +50°C | |
| Supply DC Voltage | 275 V dc | |
| Supply AC Voltage | 275V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Length | 74mm | |
| Height | 88.5mm | |
| Series | 5SV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type Snap-On | ||
Minimum Current Sensed 30mA | ||
Power Consumption 2W | ||
Switching Voltage 275V | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Residual | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.02 → 5 s | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature +50°C | ||
Supply DC Voltage 275 V dc | ||
Supply AC Voltage 275V ac | ||
Maximum Operating Temperature 50°C | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Length 74mm | ||
Height 88.5mm | ||
Series 5SV | ||
- COO (Country of Origin):
- ES
Siemens Monitoring Relay, 5A Maximum Current Sensed, 30mA Minimum Current Sensed - 5SV8000-6KK
This monitoring relay is designed for effective current sensing applications, supporting up to 5A for precise monitoring. With its compact dimensions of 74 x 36 x 88.5 mm, it provides flexibility in installation across various settings. The device is suitable for environments demanding strict electrical safety measures and is compliant with CE standards.
Features & Benefits
• Adjustable response delay between 0.02 to 5 seconds
• Designed for current sensing within 0.3 to 5 A range
• Screw terminal configuration for secure connections
• Operates effectively in a temperature range of -10 to +50 °C
Applications
• Used in industrial monitoring solutions requiring precise current detection
• Utilised for monitoring circuits in various electrical systems
• Ideal for integrating with compatible summation current transformers
• Important in maintaining electrical safety in industrial environments
What is the operating voltage range for this relay?
The relay operates on an AC voltage within a range of 184V to 276V, with a rated value of 230V, ensuring versatility in various applications.
How does the error memory function enhance usability?
The error memory feature enables users to track previous faults, facilitating quick diagnostics and maintenance for enhanced operational efficiency and safety.
What type of current transformers can be connected?
It is compatible with a range of summation current transformers, specifically models 5SV8700-0KK to 5SV8706-0KK, allowing for varied installation options.
What is the significance of the protection classes?
The IP20 protection at connection points protects against dust ingress, while the IP41 rating allows for some resistance to splashing, enhancing the devices reliability in challenging environments.
Related links
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay DPDT 0.2A to 10A 275V ac
- Siemens Monitoring Relay DIN Rail, 275V ac 275 V dc
- Siemens Monitoring Relay 230V ac
- Siemens Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay 30mA to 6A
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
