ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 300V ac
- RS Stock No.:
- 775-7895
- Distrelec Article No.:
- 304-01-622
- Mfr. Part No.:
- 1SVR730794R3300 CM-PVS.41S
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€256.21
(exc. VAT)
€315.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €256.21 | - |
| 5 - 9 | €243.38 | 5% |
| 10 - 24 | €230.60 | 9% |
| 25 - 49 | €217.79 | 14% |
| 50 + | €204.98 | 19% |
*price indicative
- RS Stock No.:
- 775-7895
- Distrelec Article No.:
- 304-01-622
- Mfr. Part No.:
- 1SVR730794R3300 CM-PVS.41S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 18VA | |
| Switching Voltage | 300V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 300V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | CM-PVS | |
| Standards/Approvals | RoHS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 18VA | ||
Switching Voltage 300V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 300V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series CM-PVS | ||
Standards/Approvals RoHS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
ABB DIN Rail Voltage Monitoring Relay, 3 Phase, DPDT - 1SVR730794R3300 CM-PVS.41S
Use this double-pole, double-throw (DPDT) voltage monitoring relay from ABB to protect your equipment and circuits from electrical damage. The device is designed for 3-phase circuits and works by tracking the phase parameters (sequence and failure) of the system it's connected to. It monitors for overvoltage and undervoltage in the range of 300 to 500V AC and triggers the switches to turn off the circuit when a fault occurs. As it consumes just 25mA of electrical current, this relay is an energy-efficient safety solution for your industrial and commercial systems.
Features & Benefits
• Wide operating temperature range of -25°C to +60°C for use in demanding conditions
• Mechanical service life of 30,000,000 cycles for long-term performance
• Silver and nickel contacts with low electrical resistance for a reliable connection
• Yellow and red LED indicators for easy monitoring and troubleshooting
• Easy to mount on a DIN rail without tools
Applications
• Material handling equipment
• Process and packaging industries
• Industrial conveyors
What size is this relay?
This monitoring relay has compact dimensions of 103.7 (L) x 22.5 (W) x 85.6mm (H) so it's a practical choice for setups with limited space.
CM-PVS Three-Phase Monitoring Relays
The CM-PVS.x1 are monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure, over- and undervoltage. The threshold values for over- and undervoltage are adjustable.
Monitoring of three-phase mains for phase sequence (can be switched off), phase failure, over- and undervoltage
Threshold values for over- and undervoltage are adjustable as absolute values
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed or OFF-delayed tripping delay selectable
Powered by the measuring circuit
True RMS measuring principle
2 c/o (SPDT) contacts
3 LEDs for status indication
Related links
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay DPDT, DIN Rail
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay DPDT 280V ac
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc