ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 500V ac
- RS Stock No.:
- 775-7885
- Mfr. Part No.:
- 1SVR730774R3300 CM-PAS.41S
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€242.90
(exc. VAT)
€298.77
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €242.90 |
| 5 - 9 | €230.75 |
| 10 - 24 | €218.60 |
| 25 - 49 | €206.48 |
| 50 + | €194.32 |
*price indicative
- RS Stock No.:
- 775-7885
- Mfr. Part No.:
- 1SVR730774R3300 CM-PAS.41S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Plug | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Series | CM-PAS | |
| Height | 85.6mm | |
| Length | 103.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Plug | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 500V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Series CM-PAS | ||
Height 85.6mm | ||
Length 103.7mm | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 0s to 30s Tripping Delay, +60°C Maximum Operating Temperature - CM-PAS Series - 1SVR730774R3300 CM-PAS.41S
Keep a close watch on electrical faults with this monitoring relay from ABB. Designed for use with a 3-phase machine, this handy device monitors the phase sequence of the circuit, detecting failure and unbalance. You can adjust the ON-delay between 0 and 30s, programming the unit to trip instantly or after a set period. It's a cinch to install as it simply snaps onto a DIN rail, removing the need for any tools.
Features & Benefits
• Mechanical durability of 30 million cycles for long-term performance
• Mountable in any position for flexible assembly
• Repeat accuracy of
Applications
• Conveyor belts
• Laboratories
• Security devices
• Traffic management systems
What's the voltage measuring range of this relay?
This monitoring relay has a voltage measuring range between 300 and 500V AC, so you can adjust it to track multiple voltage conditions.
How can I tell if this relay detects a fault?
Thanks to the built-in LED indicators that show its operating status, you can quickly tell if this relay senses an electrical fault.
Related links
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay DPDT 160V ac 500 V ac
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay DPDT 300V ac
- Siemens Monitoring Relay DPDT 500V ac
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay DPDT 720V ac