ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 775-7955
- Mfr. Part No.:
- 1SVR730830R0400 CM-ESS.2S
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€244.63
(exc. VAT)
€300.89
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €244.63 | - |
| 5 - 9 | €232.40 | 4% |
| 10 - 24 | €220.16 | 10% |
| 25 - 49 | €207.94 | 14% |
| 50 + | €195.71 | 19% |
*price indicative
- RS Stock No.:
- 775-7955
- Mfr. Part No.:
- 1SVR730830R0400 CM-ESS.2S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Power Consumption | 0.75W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 103.7mm | |
| Width | 22.5mm | |
| Standards/Approvals | IEC | |
| Series | CM-ESS | |
| Height | 85.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Power Consumption 0.75W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 103.7mm | ||
Width 22.5mm | ||
Standards/Approvals IEC | ||
Series CM-ESS | ||
Height 85.6mm | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 85.6mm Height, IP50 Rating - CM-ESS Series - 1SVR730830R0400 CM-ESS.2S
Keep a close watch over the circuits in your system with this monitoring relay from ABB. It safeguards your equipment from the risks posed by hazardous under and overvoltage. As it monitors a wide voltage range from 3 to 600V AC/DC, it's a versatile option for use in light-duty and heavy-duty setups. To make installation quick and easy, it has simple screw terminals and is DIN-rail compatible, so you'll have it up and running in a jiffy.
Features & Benefits
• Stops burning in less than 10 seconds, for enhanced safety in the event of a fire
• Compact dimensions of 103.7 (L) x 22.5 (W) x 85.6mm (H) make it suitable for use in busy systems
• IP50-rated housing protects the working from dust and supports long-term performance
• 3 LEDs display the status of your operations, for easy monitoring
Applications
• Construction equipment
• Assembly plants
• Storage facilities and warehouses
Can I use this unit in harsh industrial conditions?
Yes. The relay works at its best in a broad temperature range between -20°C and +60°C, so it's a reliable choice for use in harsh industrial environments.
Related links
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 24 V dc 110V ac 220 V ac, 240 V ac