Finder Monitoring Relay, 3 Phase, DPDT, DIN Rail, 480V ac
- RS Stock No.:
- 800-2928
- Distrelec Article No.:
- 300-71-067
- Mfr. Part No.:
- 70.62.8.400.0000
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€104.75
(exc. VAT)
€128.84
(inc. VAT)
In Stock
- Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €104.75 | - |
| 5 - 9 | €101.54 | 3% |
| 10 + | €97.16 | 7% |
*price indicative
- RS Stock No.:
- 800-2928
- Distrelec Article No.:
- 300-71-067
- Mfr. Part No.:
- 70.62.8.400.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.8W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 480V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Height | 78.8mm | |
| Length | 100.3mm | |
| Series | 70 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 0.8W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 480V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Height 78.8mm | ||
Length 100.3mm | ||
Series 70 | ||
- COO (Country of Origin):
- IT
Finder Series 70 Monitoring Relay, 3 Electrical Phase, 208 to 480V AC Voltage Sensing Range - 70.62.8.400.0000
This monitoring relay is designed for voltage applications, capable of sensing a range from 208 to 480V AC. It features a compact size with dimensions of 100.3 x 22.5 x 78.8mm, making it suitable for mounting on DIN rails. With its robust performance in monitoring voltage levels, this device is ideal for various industrial applications, ensuring safe and effective control over electrical phases.
Features & Benefits
• Multifunctional monitoring for both undervoltage and overvoltage conditions
• Immediate visual feedback through coloured LEDs
• Easy adjustments using front-facing selector and trimmer
• Positive safety logic automatically opens the relay upon error detection
• Compatible with 3-phase applications providing phase loss and rotation monitoring
• Designed for screw terminal connections for secure installation
Applications
• Used with wood-processing machines for operational stability
• Ideal for hoists and cranes requiring precise voltage monitoring
• Effective in control panels for pumps ensuring consistent performance
• Utilised in escalators and forced-air ventilators for safety
• Suitable for air conditioning systems to maintain voltage integrity
How does phase sensitivity enhance the reliability of this device?
Phase sensitivity allows continuous monitoring of phase loss and phase rotation, ensuring that faults can be detected and addressed immediately, thus enhancing reliability in critical applications.
What types of wiring configurations are compatible with this device?
This monitoring relay is designed for screw terminal configurations, allowing for straightforward and secure connections to various electrical installations.
What temperature ranges can this product operate in?
The device operates effectively within a temperature range from -20°C to +60°C, making it suitable for diverse environmental conditions.
How does the positive safety logic function work?
In the event of an error, the positive safety logic function automatically opens the output contact, preventing further damage or hazards in the electrical system.
Related links
- Schneider Electric Monitoring Relay DPDT 480V ac
- GIC Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay SPDT 480V ac
- Phoenix Contact Monitoring Relay DIN Rail, 480V ac
- Omron Monitoring Relay SPDT 480V ac
- Omron Monitoring Relay SPST 480V ac
- Omron Monitoring Relay 200 → 480 VAC Monitor Range DIN Rail, 480V ac
- Carlo Gavazzi Relay SPDT 480V ac
