Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 480V ac
- RS Stock No.:
- 111-3138
- Mfr. Part No.:
- K8DT-PM2TN
- Manufacturer:
- Omron
Subtotal (1 unit)*
€139.74
(exc. VAT)
€171.88
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.74 |
*price indicative
- RS Stock No.:
- 111-3138
- Mfr. Part No.:
- K8DT-PM2TN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Supply AC Voltage | 480V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-1, UL 60947-5-1, RoHS | |
| Length | 90mm | |
| Series | K8DT-PM | |
| Height | 90mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Function Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 2.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Supply AC Voltage 480V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-1, UL 60947-5-1, RoHS | ||
Length 90mm | ||
Series K8DT-PM | ||
Height 90mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-PM Series Monitoring Relay, 380 to 480V AC Supply Voltage, 10A Contact Current - K8DT-PM2TN
This monitoring relay monitors three-phase supply health and sequence to protect machinery from phase-related faults in industrial control systems. Designed for DIN-rail installation, it evaluates phase order and detects three-phase failure across supply voltages common to heavy electrical equipment, operating within a controlled ambient temperature range for workshop and panel environments.
Features and Benefits:
• Detects incorrect phase order to prevent equipment damage
• Operates on 380 to 480V AC three-phase supplies for broad compatibility
• Single-pole single-throw output rated 10 A for direct control loads
• Push-in terminals for Rapid wiring and reduced installation time
• Withstands ambient temperatures from -20 to 60 °C for varied sites
• Compact 17.5mm width saves panel-rail space
• Operates on 380 to 480V AC three-phase supplies for broad compatibility
• Single-pole single-throw output rated 10 A for direct control loads
• Push-in terminals for Rapid wiring and reduced installation time
• Withstands ambient temperatures from -20 to 60 °C for varied sites
• Compact 17.5mm width saves panel-rail space
Applications
• Suitable for protecting three-phase motors from phase reversal
• Ideal for monitoring power to industrial pumps and compressors
• Used with control panels where space is limited on DIN rails
• Can be used for detection of loss of one or more phases in distribution
• Ideal for monitoring power to industrial pumps and compressors
• Used with control panels where space is limited on DIN rails
• Can be used for detection of loss of one or more phases in distribution
What contact arrangement does it provide for control circuits?
It provides a single-pole single-throw contact suitable for switching or interlock functions up to 10 A.
How is the unit mounted within a control enclosure?
The unit clips onto a DIN rail allowing straightforward panel installation without additional brackets.
Which standards cover its electrical performance?
It conforms to EN 60947-5-1 and UL 60947-5-1 for control-device behaviour and is RoHS compliant.
What environmental protection does the housing offer?
The enclosure meets an IP20 rating, offering protection against solid objects while requiring enclosed installation.
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 480V ac
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 100mA to 5A, 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 240V ac
