Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2A to 100A, 24 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 857-7703
- Distrelec Article No.:
- 304-27-222
- Mfr. Part No.:
- DIB01CM24100A
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€177.66
(exc. VAT)
€218.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €177.66 | - |
| 3 + | €170.38 | 4% |
*price indicative
- RS Stock No.:
- 857-7703
- Distrelec Article No.:
- 304-27-222
- Mfr. Part No.:
- DIB01CM24100A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Maximum Current Sensed | 100A | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Screw | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 8A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 99.5mm | |
| Standards/Approvals | UL EN 61000-6-2, RoHS, IEC 60947, CSA, EN 61000-6-3 | |
| Series | DIB01 | |
| Height | 80mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Maximum Current Sensed 100A | ||
Current Sensitivity Overcurrent | ||
Terminal Type Screw | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 8A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 99.5mm | ||
Standards/Approvals UL EN 61000-6-2, RoHS, IEC 60947, CSA, EN 61000-6-3 | ||
Series DIB01 | ||
Height 80mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
Over Voltage - Over Current Monitoring Relay
Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.
AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available
Related links
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 12V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 18V ac, 265 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 100μA to 5A 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 500mA to 5A 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac 48 V ac
