ABB Frequency, Voltage Monitoring Relay, 1, 3 Phase, SPDT
- RS Stock No.:
- 876-2554
- Mfr. Part No.:
- 1SVR560730R3400 CM-UFD.M22
- Manufacturer:
- ABB
- RS Stock No.:
- 876-2554
- Mfr. Part No.:
- 1SVR560730R3400 CM-UFD.M22
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Frequency, Voltage | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | ±20ms | |
| Frequency Sensing Range | 40 → 60Hz | |
| Series | CM-UFD | |
| Frequency Sensitivity | Overfrequency, Underfrequency | |
| Current Range | 6.4mA | |
| Dimensions | 108 x 67 x 90mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 67mm | |
| Minimum Operating Temperature | -20°C | |
| Special Features | Autotest Function, Monitoring of ROCOF (Rate of Change of Frequency), Multiline Backlit LCD Display | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Operating Temperature Range | +60°C | |
| Minimum Frequency Sensed | 40Hz | |
| Minimum Voltage Sensed | 0V ac | |
| Height | 90mm | |
| Maximum Frequency Sensed | 60Hz | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Frequency, Voltage | ||
Electrical Phase 1, 3 | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay ±20ms | ||
Frequency Sensing Range 40 → 60Hz | ||
Series CM-UFD | ||
Frequency Sensitivity Overfrequency, Underfrequency | ||
Current Range 6.4mA | ||
Dimensions 108 x 67 x 90mm | ||
Maximum Operating Temperature +60°C | ||
Width 67mm | ||
Minimum Operating Temperature -20°C | ||
Special Features Autotest Function, Monitoring of ROCOF (Rate of Change of Frequency), Multiline Backlit LCD Display | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Operating Temperature Range +60°C | ||
Minimum Frequency Sensed 40Hz | ||
Minimum Voltage Sensed 0V ac | ||
Height 90mm | ||
Maximum Frequency Sensed 60Hz | ||
Length 108mm | ||
Related links
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- Siemens Monitoring Relay 3 Phase 253V ac
- Crouzet Voltage Monitoring Relay SPDT, DIN Rail
- Lovato Monitoring Relay 3 Phase DIN Rail 380V ac, 415 V ac
- Lovato Monitoring Relay 3 Phase DIN Rail 440V ac, 480 V ac
- Dold Monitoring Relay 3 Phase DIN Rail, 230V ac
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc