Lovato Electric Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail, 5A to 16A, 380V ac, 415 V ac
- RS Stock No.:
- 916-0198
- Mfr. Part No.:
- PMA50A415
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€309.42
(exc. VAT)
€380.59
(inc. VAT)
- 4 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €309.42 |
*price indicative
- RS Stock No.:
- 916-0198
- Mfr. Part No.:
- PMA50A415
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 5A | |
| Maximum Current Sensed | 16A | |
| Switching Voltage | 400V ac | |
| Power Consumption | 4.5VA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Time Delay | 0.1 → 10 s | |
| Relay Contact Current | 16A, 5A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61000-6-3, RoHS, IES/EN 60255-5, IEC/EN 61000-6-2, CSA C22, UL 508 | |
| Width | 64.9mm | |
| Length | 53.5mm | |
| Height | 104.7mm | |
| Series | PMA50 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 5A | ||
Maximum Current Sensed 16A | ||
Switching Voltage 400V ac | ||
Power Consumption 4.5VA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Time Delay 0.1 → 10 s | ||
Relay Contact Current 16A, 5A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 380V ac, 415V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61000-6-3, RoHS, IES/EN 60255-5, IEC/EN 61000-6-2, CSA C22, UL 508 | ||
Width 64.9mm | ||
Length 53.5mm | ||
Height 104.7mm | ||
Series PMA50 | ||
- COO (Country of Origin):
- IT
Lovato Monitoring Relay, 53.5x104.7x64.9mm, 2.3W Maximum Power Dissipation - PMA50A415
Features & Benefits
Applications
Does this relay have an IEC protection rating at the terminals?
Will it operate effectively in a temperature range of -20°C to +60°C?
What type of terminals does this relay have?
Can the relay handle maximum AC currents of up to 16 A?
Related links
- Lovato Electric Monitoring Relay 3 Phase DIN Rail 440V ac, 480 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 440 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 440 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 575 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 600 V ac
- Lovato Electric Monitoring Relay SPDT 250mA to 16A 0V ac
- Lovato Electric Monitoring Relay SPDT 1mA to 16A 0V ac
