ABB Monitoring Relay, SPDT, DIN Rail, 24 V dc 24V ac, 240 V ac
- RS Stock No.:
- 876-5001
- Mfr. Part No.:
- 1SVR730722R1400 CM-MSS.21S
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€134.71
(exc. VAT)
€165.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €134.71 |
| 5 - 9 | €127.98 |
| 10 - 24 | €121.22 |
| 25 - 49 | €114.52 |
| 50 + | €107.76 |
*price indicative
- RS Stock No.:
- 876-5001
- Mfr. Part No.:
- 1SVR730722R1400 CM-MSS.21S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Sub Type | PTC | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3.7mA | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | CM-MSS | |
| Height | 85.6mm | |
| Length | 103.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Sub Type PTC | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3.7mA | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series CM-MSS | ||
Height 85.6mm | ||
Length 103.7mm | ||
ABB CM-MSS Series Monitoring Relay, Temperature Monitoring, SPDT Contact Configuration - 1SVR730722R1400 CM-MSS.21S
This monitoring relay is designed for temperature applications, specifically focusing on the winding temperature of motors. Compact in design, it measures 103.7mm x 22.5mm x 85.6mm, making it suitable for DIN rail mounting. The device effectively monitors and protects motors against overheating, overload, and insufficient cooling, ensuring optimal performance and longevity.
Features & Benefits
• Utilises SPDT configuration for versatile control options
• Automatic reset function enhances user convenience
• Non-volatile fault storage records issues for diagnosis
• Equipped with overtemperature and overload protection
• Short-circuit monitoring safeguards sensor integrity
• ATEX certification ensures safe operation in hazardous areas
Applications
• Utilised for monitoring motor winding temperatures
• Employed in industrial motor protection systems
• Suitable for use in automation and mechanical settings
• Ideal for integration in electrical control panels
How does the automatic reset function operate in the relay?
The automatic reset function allows the relay to re-energise once the monitored temperature falls below the set threshold after an overheating incident, ensuring minimal downtime and continuous operation without manual intervention.
What types of sensors can be connected to the relay for monitoring?
The relay is compatible with PTC type A sensors, which can be incorporated directly into motor windings to provide precise temperature readings, ensuring accurate monitoring for preventive measures.
Can this relay differentiate between fault types during operation?
Yes, the device features dynamic interrupted wire detection. It distinguishes between overtemperature conditions and an interrupted wire in the measuring circuit, providing relevant fault information through LED indicators.
What is the reaction time of the safety functions integrated into the relay?
The safety function of the monitoring relay has a rapid reaction time of less than 100 milliseconds, ensuring quick response to any temperature anomalies for effective protection of motors.
Related links
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 110V ac 220 V ac, 240 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24V ac
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay DPDT 24 V dc 110V ac 220 V ac, 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 24V ac, 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 24V ac
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc