ABB Monitoring Relay, SPDT, DIN Rail, 24 V dc 24V ac, 240 V ac

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€140.11

(exc. VAT)

€172.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€140.11-
5 - 9€133.105%
10 - 24€126.109%
25 - 49€119.1014%
50 +€112.0919%

*price indicative

RS Stock No.:
876-5005
Mfr. Part No.:
1SVR740722R1400 CM-MSS.21P
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Application

Temperature

Product Type

Monitoring Relay

Sub Type

PTC

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Push-in

IP Rating

IP50, IP20

Contact Current

3.7mA

Minimum Operating Temperature

+60°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Height

85.6mm

Standards/Approvals

No

Length

103.7mm

Series

CM-MSS

CM-MSS Series Thermistor Motor Protection Relays


Heavy duty starting

Increased switching frequency

High ambient temperature

Insufficient cooling

Break operation

Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:

Dynamic interrupted wire detection

Wide control supply voltage range for this series 24-240 V AC/DC

Short circuit monitoring of the sensor circuit

Non-volatile fault storage

Remote reset

Screw connection technology or Easy Connect Technology available

Single Sensor Input Version

Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy