Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 440 V ac
- RS Stock No.:
- 916-0120
- Mfr. Part No.:
- PMV50NA440
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€249.56
(exc. VAT)
€306.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.56 |
*price indicative
- RS Stock No.:
- 916-0120
- Mfr. Part No.:
- PMV50NA440
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 27VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 380V ac, 440V ac | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Height | 104.7mm | |
| Length | 35.8mm | |
| Series | PMV50 | |
| Width | 64.9mm | |
| Standards/Approvals | UL 508, IEC/EN 61000-6-3, IES/EN 60255-5, CSA C22, RoHS, IEC/EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 27VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 380V ac, 440V ac | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Height 104.7mm | ||
Length 35.8mm | ||
Series PMV50 | ||
Width 64.9mm | ||
Standards/Approvals UL 508, IEC/EN 61000-6-3, IES/EN 60255-5, CSA C22, RoHS, IEC/EN 61000-6-2 | ||
- COO (Country of Origin):
- IT
Lovato PMV50 Series Monitoring Relay, SPDT, DIN Rail Mounting - PMV50NA440
This monitoring relay provides effective voltage monitoring in electrical systems, with a sensing range of 380 to 440V AC. It is essential for ensuring safety and efficiency across various applications, particularly in 3-phase environments. Its robust construction and IP20 rating make it suitable for diverse industrial automation tasks.
Features & Benefits
• Self-powered operation enables continuous voltage monitoring
• SPDT configuration offers flexible installation options
• Adjustable time delay settings from 0.1 to 20 seconds enhance accuracy
• Touch-safe terminals ensure secure and safe connections
• Compact dimensions facilitate easy integration onto DIN rails
Applications
• Manages voltage stability in industrial environments
• Utilised in electrical panel monitoring systems
• Suitable for installations requiring 3-phase voltage assessment
• Integrated into automation systems for reliable voltage regulation
• Applicable in machinery that may experience voltage fluctuations
How can it be install this device safely in my electrical panel?
Disconnect the power before installation. Mount the relay onto a DIN rail and securely connect the screw terminals to the voltage lines.
Can this relay be used with other monitoring devices?
Yes, it can be integrated with additional monitoring systems to enhance overall electrical safety and performance.
In what temperature range does this relay operate effectively?
The device operates efficiently within a temperature range of -20 to +60°C, providing versatility in various environments.
Related links
- Lovato Electric Monitoring Relay SPDT 380V ac, 440 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 575 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 600 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Lovato Electric Monitoring Relay 3 Phase DIN Rail 380V ac, 415 V ac
- Lovato Electric Monitoring Relay SPDT 208V ac, 575 V ac
