iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-006
Mfr. Part No.:
XUB3293UHSN-B5
Manufacturer:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Product Type

Monitor

Model Number

ProLite

Screen Size

31.5 in

Maximum Resolution

3840 x 2160 pixel

Screen Type

LED

Viewing Angle

178°(V), 178°(H)

Video Connection Type

USB C, DisplayPort, HDMI

Built-in Speaker

Yes

Standards/Approvals

TÜV-Bauart, RoHS, CE, PSE, EAC

Brightness

350cd/m²

Response Time

4ms

Contrast Ratio

1000:1

Weight Without Stand

9.9kg

Colour

Black

COO (Country of Origin):
CN
The iiyama Monitor is Equipped with the KVM switch, allowing you to connect multiple computers that can be operated over one console. The USB C dock provides a clean and practical workspace by using a single cable to both send the signal from your notebook to your monitor and power and charge the notebook from the monitor. Additionally, if your monitor is connected to the Internet with a LAN cable, your notebook will automatically be connected to the network as well.

Flicker free technology

Blue light reducer help to reduce eye fatigue and ensure user comfort

HDMI and DisplayPort connections available

Headphone connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy