Dell 24 in IPS LED Monitor, 1920 x 1080 pixels
- RS Stock No.:
- 838-100
- Mfr. Part No.:
- DELL-P2425H
- Manufacturer:
- Dell
Subtotal (1 unit)*
€225.11
(exc. VAT)
€276.89
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €225.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 838-100
- Mfr. Part No.:
- DELL-P2425H
- Manufacturer:
- Dell
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Monitor | |
| Screen Size | 24 in | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Screen Type | IPS LED | |
| Video Connection Type | DisplayPort | |
| Touch Screen | No | |
| Built-in Speaker | No | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Better World Verification | ENERGY STAR | |
| Contrast Ratio | 1500:1 | |
| Weight Without Stand | 3.12kg | |
| Width Without Stand | 538.64mm | |
| Weight With Stand | 4.98kg | |
| Colour | Black | |
| Depth Without Stand | 50.03mm | |
| Brightness | 250cd/m² | |
| Height With Stand | 496.53mm | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Monitor | ||
Screen Size 24 in | ||
Maximum Resolution 1920 x 1080 pixels | ||
Screen Type IPS LED | ||
Video Connection Type DisplayPort | ||
Touch Screen No | ||
Built-in Speaker No | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Better World Verification ENERGY STAR | ||
Contrast Ratio 1500:1 | ||
Weight Without Stand 3.12kg | ||
Width Without Stand 538.64mm | ||
Weight With Stand 4.98kg | ||
Colour Black | ||
Depth Without Stand 50.03mm | ||
Brightness 250cd/m² | ||
Height With Stand 496.53mm | ||
- COO (Country of Origin):
- CN
Related links
- Dell 27 in IPS LED Monitor, 1920 x 1080 pixels
- Dell 23.8 in IPS LED USB Hub, 1920 x 1080 pixels
- Dell 27 in IPS LED USB Hub, 1920 x 1080 pixels
- LENOVO MC60 Cable 2.07 MP 30 fps Monitor, 1920 x 1080 pixels
- iiyama ProLite X3291HS-B1 32in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama 24 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 24in LED Monitor, 1920 x 1080
