RS Better World
Dell 27 in IPS LED USB Hub, 1920 x 1080 pixels
- RS Stock No.:
- 838-103
- Mfr. Part No.:
- DELL-P2725HE
- Manufacturer:
- Dell
Subtotal (1 unit)*
€358.12
(exc. VAT)
€440.49
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 838-103
- Mfr. Part No.:
- DELL-P2725HE
- Manufacturer:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | USB Hub | |
| Screen Size | 27 in | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Screen Type | IPS LED | |
| Video Connection Type | DisplayPort | |
| Touch Screen | No | |
| Built-in Speaker | No | |
| Standards/Approvals | RoHS | |
| Better World Verification | ENERGY STAR | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Contrast Ratio | 1500:1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type USB Hub | ||
Screen Size 27 in | ||
Maximum Resolution 1920 x 1080 pixels | ||
Screen Type IPS LED | ||
Video Connection Type DisplayPort | ||
Touch Screen No | ||
Built-in Speaker No | ||
Standards/Approvals RoHS | ||
Better World Verification ENERGY STAR | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Contrast Ratio 1500:1 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Dell USB-C Hub Monitor is a 27-inch Full HD IPS display designed for productivity and comfort. With TÜV 4-star eye comfort certification, 100Hz refresh rate, and up to 90W USB-C power delivery, it ensures smooth visuals and efficient device charging.
27 inch FHD IPS display with 100Hz refresh rate
TÜV 4 Star eye comfort certification
USB C upstream with up to 90W power delivery
RJ45 Ethernet port with 1GbE support
Related links
- Dell 23.8 in IPS LED USB Hub, 1920 x 1080 pixels
- Dell 27 in IPS LED Monitor, 1920 x 1080 pixels
- Dell 24 in IPS LED Monitor, 1920 x 1080 pixels
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Siemens IFP1900 V2 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens ITC1900 V3 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1920 x 1080 pixels
- Siemens IFP2200 V2 Series Monitor - 21.5 in 1920 x 1080 pixels
