RS Better World
Legamaster EVP-6500 Monitor 178°
- RS Stock No.:
- 885-955
- Mfr. Part No.:
- 869018000
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
€1,902.89
(exc. VAT)
€2,340.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,902.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 885-955
- Mfr. Part No.:
- 869018000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Viewing Area | 178° | |
| Product Type | Monitor | |
| Sub Type | Display | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Viewing Area 178° | ||
Product Type Monitor | ||
Sub Type Display | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
The Legamaster touch monitor boasts an Advanced interactive display tailored for engaging presentations and collaborative sessions.
EDLA certified Android 14 ensures access to a broad range of applications
Octa-core processor coupled with 8GB RAM delivers exceptional performance
Bluelight filter functionality protects users' eyes during prolonged use
With Wi-Fi 6 and Bluetooth 5.3, connectivity options are robust and efficient
Integrated MDM system facilitates streamlined management and updates
Touch system with 50 points of precision enhances user interaction
