RS Better World
Legamaster EXP-6510 Monitor 178°
- RS Stock No.:
- 885-961
- Mfr. Part No.:
- 868817000
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
€1,599.61
(exc. VAT)
€1,967.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,599.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 885-961
- Mfr. Part No.:
- 868817000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Viewing Area | 178° | |
| Product Type | Monitor | |
| Sub Type | Display | |
| Standards/Approvals | CE | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Viewing Area 178° | ||
Product Type Monitor | ||
Sub Type Display | ||
Standards/Approvals CE | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Legamaster touch monitor offers high precision functionality with a sleek design, Ideal for both corporate and educational environments.
Non-OS design ensures enhanced security with no stored data
High precision infrared technology supports up to 40 simultaneous touchpoints
Direct LED backlight and IPS panel provide exceptional brightness and colour accuracy
Multiple connectivity options include 3 HDMI 2.0 and USB-C inputs
Durable construction with zero-gap bonding for improved touch accuracy
