Texas Instruments CD74HC4538E, Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP
- RS Stock No.:
- 145-0153
- Mfr. Part No.:
- CD74HC4538E
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0153
- Mfr. Part No.:
- CD74HC4538E
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 14 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 2 V | |
| Maximum Quiescent Current | 0.008mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 14 ns | ||
Maximum Propagation Delay Time @ Maximum CL 250 ns @ 2 V | ||
Maximum Quiescent Current 0.008mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.35mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD74HC221EE4 16-Pin PDIP
- Texas Instruments CD74HC221PWR 16-Pin TSSOP
- Texas Instruments SN74LS123N 16-Pin PDIP
- Texas Instruments SN74123N 16-Pin PDIP
- Texas Instruments SN74LS123DR 16-Pin SOIC
- Texas Instruments CD4098BM 16-Pin SOIC
- Texas Instruments SN74AHC123AD 16-Pin SOIC
- Texas Instruments CD74HCT221M 16-Pin SOIC
