Texas Instruments SN74LS123DR, Dual Monostable Multivibrator 8mA, 16-Pin SOIC
- RS Stock No.:
- 922-2833
- Mfr. Part No.:
- SN74LS123DR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2833
- Mfr. Part No.:
- SN74LS123DR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Pulse Width | 40 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 56 ns @ 5 V | |
| Maximum Quiescent Current | 12mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.91mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Pulse Width 40 ns | ||
Maximum Propagation Delay Time @ Maximum CL 56 ns @ 5 V | ||
Maximum Quiescent Current 12mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Temperature 0 °C | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Related links
- Texas Instruments SN74AHC123AD 16-Pin SOIC
- Texas Instruments SN74LS123N 16-Pin PDIP
- Texas Instruments CD4098BM 16-Pin SOIC
- Texas Instruments CD74HCT221M 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Texas Instruments CD74HCT423M96 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Texas Instruments CD74HC221PWR 16-Pin TSSOP
