Texas Instruments CD74HCT123M, Dual Monostable Multivibrator 4mA, 16-Pin SOIC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

€6.04

(exc. VAT)

€7.43

(inc. VAT)

RS Stock No.:
145-0702
Mfr. Part No.:
CD74HCT123M
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

68 ns @ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy