onsemi MC14528BDR2G, 2 Monostable Multivibrator MC 2.4 mA, 16-Pin SOIC

Subtotal (1 reel of 2500 units)*

€795.00

(exc. VAT)

€977.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.318€795.00

*price indicative

RS Stock No.:
170-3571
Mfr. Part No.:
MC14528BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

MC

Product Type

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

10μs

Maximum Quiescent Current

20μA

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

1μs

Pin Count

16

Multivibrator Type

Monostable Multivibrator

Maximum Operating Temperature

125°C

Length

10mm

Standards/Approvals

No

Series

MC14538

Height

1.5mm

Automotive Standard

AEC-Q100

4000 Series Multivibrators & Timers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy