Toshiba 74VHC221AFT, 27 Dual Monostable Multivibrator 74VHC 8 mA, 16-Pin TSSOP
- RS Stock No.:
- 171-3459
- Mfr. Part No.:
- 74VHC221AFT
- Manufacturer:
- Toshiba
Add 150 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.166 | €8.30 | - |
| 150 - 450 | €0.123 | €6.15 | 25% |
| 500 - 950 | €0.11 | €5.50 | 33% |
| 1000 + | €0.104 | €5.20 | 37% |
*price indicative
- RS Stock No.:
- 171-3459
- Mfr. Part No.:
- 74VHC221AFT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Dual Monostable Multivibrator | |
| Logic Family | 74VHC | |
| Number of Elements per Chip | 27 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Pulse Width | 5ns | |
| Maximum Quiescent Current | 80μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Multivibrator Type | Monostable Multivibrator | |
| Maximum Propagation Delay Time @ CL | 8.1ns | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Series | 74VHC221AFT | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Dual Monostable Multivibrator | ||
Logic Family 74VHC | ||
Number of Elements per Chip 27 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Pulse Width 5ns | ||
Maximum Quiescent Current 80μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Multivibrator Type Monostable Multivibrator | ||
Maximum Propagation Delay Time @ CL 8.1ns | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Series 74VHC221AFT | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Related links
- Toshiba 74VHC221AFT 16-Pin TSSOP
- Toshiba 74VHC123AFT 16-Pin TSSOP
- Nexperia 16-Pin TSSOP
- Nexperia 74HC4538PW 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
- Nexperia 74HC123PW 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
- Nexperia 74HC123PW-Q100 2 Dual Monostable Multivibrator 74HC 5.2 mA, 16-Pin TSSOP
- Texas Instruments CD74HCT123M 16-Pin SOIC
- onsemi MC74HC4538ADG 16-Pin SOIC
