Vachette Mortice Lock Lever, 0 Levers, 15000 Differs
- RS Stock No.:
- 707-534
- Mfr. Part No.:
- 18457000
- Manufacturer:
- Vachette
Subtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.30 |
*price indicative
- RS Stock No.:
- 707-534
- Mfr. Part No.:
- 18457000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Lever | |
| Number of Levers | 0 | |
| Differs | 15000 | |
| Forend Finish | Brass | |
| Case Material | Steel | |
| Case Height | 135mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Lever | ||
Number of Levers 0 | ||
Differs 15000 | ||
Forend Finish Brass | ||
Case Material Steel | ||
Case Height 135mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Mechanical Mortise Lock Single Point is a robust and practical locking solution designed for versatile door installations. Its reversible mechanism allows easy adaptation without dismantling, making it convenient for both residential and commercial use. Built with Durable steel components, it ensures reliability and long-lasting performance while maintaining smooth operation.
Reversible lock without dismantling for flexible installation
Case MADE of pressed steel with height of 135 mm and center distance of 70 mm
Equipped with latch function and holes for escutcheon passage at spindle and key
Spindle square of 7 mm with option for 8 mm on request
Half turn latch in white zinc finish for durability
Related links
- Vachette Mortice Lock Lever 15000 Differs
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 5 Levers
- Yale1 Mortice Lock Lever, 3 Levers
- Legge Sash lock Lever 1000 Differs
- Dom Metalux Mortice Lock Lever
