Vachette Mortice Lock Standard Locking with Key, 0 Levers, 15000 Differs

Subtotal (1 unit)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.70

*price indicative

RS Stock No.:
707-582
Mfr. Part No.:
12311000
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Mortice Lock

Lock Mechanism

Standard Locking with Key

Number of Levers

0

Differs

15000

Forend Finish

Steel

Case Material

Steel

Case Height

135mm

Forend Height

230mm

Forend Width

20mm

Standards/Approvals

EN12209

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vachette Reversible Lock is a Durable and practical solution designed for doors that require secure closure without disassembly. Its folded steel case construction ensures strength, while the L‑key function provides reliable locking. The lock is engineered with noise‑reducing features that make it particularly suitable for heavy doors, combining safety with convenience.

Case height is 135 mm with Axis at 40 mm and spacing at 70 mm

Square spindle size is 7 mm with cylinder and escutcheon passage holes

Includes nickel plated half turn bolt nickel plated rounded half turn bolt with sliding tongue and nickel plated deadbolt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy