Vachette Mortice Lock Cylinder, 0 Levers, 15000 Differs
- RS Stock No.:
- 707-544
- Mfr. Part No.:
- 22705000
- Manufacturer:
- Vachette
Subtotal (1 unit)*
€42.50
(exc. VAT)
€52.28
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.50 |
*price indicative
- RS Stock No.:
- 707-544
- Mfr. Part No.:
- 22705000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Cylinder | |
| Number of Levers | 0 | |
| Differs | 15000 | |
| Forend Finish | Stainless Steel | |
| Case Material | Galvanised Steel | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Standards/Approvals | EN12209 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Cylinder | ||
Number of Levers 0 | ||
Differs 15000 | ||
Forend Finish Stainless Steel | ||
Case Material Galvanised Steel | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
Standards/Approvals EN12209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Vachette Mechanical Mortise Lock Single Point with European Cylinder is a versatile and Durable locking solution. Designed with a reversible mechanism that requires no dismantling, it ensures easy installation and adaptability. Its robust steel construction and precise engineering make it suitable for both residential and commercial applications, offering reliable security and smooth operation.
Reversible lock without dismantling for flexible installation
Case MADE of galvanized steel for strength and durability
Half turn latch MADE of stainless steel for smooth function
Oblong nickel plated deadbolt for secure locking
Key function I for standardized operation
Related links
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Lever 15000 Differs
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Vachette Mortice Lock Cylinder, 0 Levers
- Bosch Rexroth Mortice Lock Cylinder
- Legge Sash lock Lever 1000 Differs
- Legge Deadlock Lever 1000 Differs
- Yale1 Mortice Lock Lever, 5 Levers
