Vachette Mortice Lock Cylinder, 0 Levers
- RS Stock No.:
- 707-546
- Mfr. Part No.:
- 28938000
- Manufacturer:
- Vachette
Image representative of range
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 707-546
- Mfr. Part No.:
- 28938000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Cylinder | |
| Number of Levers | 0 | |
| Forend Finish | Stainless Steel | |
| Case Material | Galvanised Steel | |
| Case Height | 148mm | |
| Case Depth | 93mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Standards/Approvals | NFQC Level 3 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Cylinder | ||
Number of Levers 0 | ||
Forend Finish Stainless Steel | ||
Case Material Galvanised Steel | ||
Case Height 148mm | ||
Case Depth 93mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
Standards/Approvals NFQC Level 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Single Point Lock or Lockcase 150 mm is a Durable and secure locking solution designed for industrial and architectural applications. It combines precision engineering with robust materials, ensuring long-lasting performance in demanding environments. This lockcase is crafted to integrate seamlessly into doors, offering reliable functionality and enhanced safety for both residential and commercial spaces.
Lacquered finishing that provides a clean and protective surface
Supplied with screws for easy installation
Related links
- Vachette Mortice Lock Cylinder, 0 Levers
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Vachette Mortice Lock Lever 15000 Differs
- Bosch Rexroth Mortice Lock Cylinder
- Yale1 Mortice Lock Lever, 5 Levers
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 3 Levers
