Vachette Mortice Lock Lever, 0 Levers, 15000 Differs
- RS Stock No.:
- 707-581
- Mfr. Part No.:
- 12296000
- Manufacturer:
- Vachette
Image representative of range
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 707-581
- Mfr. Part No.:
- 12296000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Lever | |
| Number of Levers | 0 | |
| Differs | 15000 | |
| Forend Finish | Steel | |
| Case Material | Steel | |
| Case Height | 135mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Standards/Approvals | EN12209 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Lever | ||
Number of Levers 0 | ||
Differs 15000 | ||
Forend Finish Steel | ||
Case Material Steel | ||
Case Height 135mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
Standards/Approvals EN12209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Reversible Lock is a strong and practical locking solution designed for doors that require secure closure without disassembly. Its folded steel case construction ensures durability, while the cane bolt with locking function provides reliable operation. The lock is engineered with features that reduce noise during closing, making it particularly suitable for heavy doors.
Case height is 135 mm with Axis at 40 mm and spacing at 70 mm
Square spindle size is 7 mm with cylinder and escutcheon passage holes
Includes nickel plated half turn bolt nickel plated rounded half turn bolt with sliding tongue and nickel plated deadbolt
Related links
- Vachette Mortice Lock Lever 15000 Differs
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Vachette Mortice Lock Cylinder, 0 Levers
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 5 Levers
- Yale1 Mortice Lock Lever, 3 Levers
- Legge Sash lock Lever 1000 Differs
