STMicroelectronics SuperMESH N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-220FP STP6NK60ZFP

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€80.40

(exc. VAT)

€98.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.608€80.40-
250 - 450€1.50€75.006%
500 +€1.286€64.3020%

*price indicative

RS Stock No.:
151-415
Mfr. Part No.:
STP6NK60ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

600V

Series

SuperMESH

Package Type

TO-220FP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

33nC

Maximum Operating Temperature

150°C

Height

30.6mm

Standards/Approvals

RoHS

Width

10.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established strip based Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy