STMicroelectronics SuperMESH N-Channel Power MOSFET, 5.2 A, 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- RS Stock No.:
- 714-1085
- Mfr. Part No.:
- STP7NK80ZFP
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
- 22 unit(s) ready to ship from another location
- Plus 1,826 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.49 | €6.98 |
| 20 - 98 | €2.175 | €4.35 |
| 100 - 198 | €1.66 | €3.32 |
| 200 + | €1.485 | €2.97 |
*price indicative
- RS Stock No.:
- 714-1085
- Mfr. Part No.:
- STP7NK80ZFP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | SuperMESH | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.8Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | JEDEC JESD97 | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series SuperMESH | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.8Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals JEDEC JESD97 | ||
Width 4.6mm | ||
Height 9.3mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220 STP7NK80Z
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-263 STB7NK80ZT4
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220
- STMicroelectronics SuperMESH N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z
