STMicroelectronics SuperMESH N-Channel MOSFET, 9 A, 400 V Enhancement, 3-Pin TO-263 STB11NK40ZT4

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€15.36

(exc. VAT)

€18.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,975 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.072€15.36
50 - 120€2.648€13.24
125 +€2.076€10.38

*price indicative

Packaging Options:
RS Stock No.:
151-428
Mfr. Part No.:
STB11NK40ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-263

Series

SuperMESH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.55Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

10.4mm

Length

15.85mm

Height

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET is developed using the Super MESH technology, an optimization of the well established Power MESH. In addition to a significant reduction in on resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy