STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 800 V Enhancement, 3-Pin TO-220 STP10NK80Z

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
687-5276
Mfr. Part No.:
STP10NK80Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

72nC

Maximum Power Dissipation Pd

160W

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Height

9.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy