STMicroelectronics SuperMESH N-Channel MOSFET, 17 A, 500 V Enhancement, 3-Pin TO-220 STP20NK50Z

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€146.40

(exc. VAT)

€180.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€2.928€146.40
250 +€2.846€142.30

*price indicative

RS Stock No.:
151-441
Mfr. Part No.:
STP20NK50Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

500V

Series

SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.27Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

119nC

Maximum Power Dissipation Pd

190W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy