STMicroelectronics SuperMESH N-Channel MOSFET, 4.4 A, 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,295.00

(exc. VAT)

€1,592.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.518€1,295.00-
5000 +€0.466€1,165.0010%

*price indicative

RS Stock No.:
151-459
Mfr. Part No.:
STD5NK50ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.4A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-252

Series

SuperMESH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

20nC

Maximum Operating Temperature

150°C

Width

6.6mm

Standards/Approvals

RoHS

Height

2.4mm

Length

10.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy