STMicroelectronics SuperMESH N-Channel MOSFET, 85 A, 1 kV Enhancement, 3-Pin TO-252 STD2NK100Z
- RS Stock No.:
- 151-901
- Mfr. Part No.:
- STD2NK100Z
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €115.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,387.50
(exc. VAT)
€2,937.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.955 | €2,387.50 | - |
| 5000 + | €0.932 | €2,330.00 | €115.00 |
*price indicative
- RS Stock No.:
- 151-901
- Mfr. Part No.:
- STD2NK100Z
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | SuperMESH | |
| Package Type | TO-252 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Power Dissipation Pd | 70W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 159°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series SuperMESH | ||
Package Type TO-252 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Power Dissipation Pd 70W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 159°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET, it is high-voltage device with Zener-protected N-channel developed using the SuperMESH technology ,an optimization of the well-established PowerMESH. In addition to a significant reduction in on-resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
Gate charge minimized
Very low intrinsic capacitance
Zener-protected
Related links
- STMicroelectronics SuperMESH N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-252 STD2NK100Z
- STMicroelectronics MDmesh 2.2 A 3-Pin TO-252 STD4NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220 STF3NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STP8NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STF8NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-247 STW5NK100Z
