STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6.5 A, 1 kV Enhancement, 3-Pin TO-220
- RS Stock No.:
- 920-6579
- Mfr. Part No.:
- STP8NK100Z
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €2.304 | €115.20 |
| 250 - 450 | €2.196 | €109.80 |
| 500 + | €1.898 | €94.90 |
*price indicative
- RS Stock No.:
- 920-6579
- Mfr. Part No.:
- STP8NK100Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.85Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Power Dissipation Pd | 160W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.85Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Power Dissipation Pd 160W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STP8NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STF8NK100Z
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220 STP5NK100Z
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220 STF5NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220 STF3NK100Z
