STMicroelectronics MDmesh K5 N-Channel MOSFET, 6 A, 1.2 kV Enhancement, 3-Pin TO-247 STW8N120K5
- RS Stock No.:
- 151-922
- Mfr. Part No.:
- STW8N120K5
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€125.28
(exc. VAT)
€154.08
(inc. VAT)
In Stock
- Plus 540 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €4.176 | €125.28 |
| 150 + | €4.124 | €123.72 |
*price indicative
- RS Stock No.:
- 151-922
- Mfr. Part No.:
- STW8N120K5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MDmesh K5 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 13.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MDmesh K5 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 13.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on resistance and ultra low gate charge for applications requiring superior power density and high efficiency.
Industrys lowest RDS(on) x area
Industrys best FoM
Ultra low gate charge
100% avalanche tested
Zener protected
Related links
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 STW8N120K5
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247 STW12N150K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220FP STF6N95K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 STD6N95K5
- STMicroelectronics MDmesh K5 6 A 3-Pin TO-220 STP7N80K5
