STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V Enhancement, 3-Pin TO-252 STD6N95K5

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€15.84

(exc. VAT)

€19.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,470 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€3.168€15.84-
50 - 120€2.848€14.2410%
125 +€2.336€11.6826%

*price indicative

Packaging Options:
RS Stock No.:
151-926
Mfr. Part No.:
STD6N95K5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

950V

Series

MDmesh K5

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.25Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9.6nC

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Height

2.4mm

Length

10.1mm

Standards/Approvals

RoHS

Width

6.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on resistance and ultra low gate charge for applications requiring superior power density and high efficiency.

Industry’s lowest RDS(on) x area

Industry’s best FoM

Ultra low gate charge

100% avalanche tested

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy